
STE100S | |
|---|---|
DigiKey Part Number | STE100S-ND |
Manufacturer | |
Manufacturer Product Number | STE100S |
Description | IC TRANSCEIVER 1/1 64TQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | - | |
Base Product Number |

