LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 600mA (Flash) 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCF02PNR

DigiKey Part Number
497-5245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STCF02PNR
Description
IC LED DRIVER RGLTR 600MA 20QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 600mA (Flash) 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 5.1V
Current - Output / Channel
600mA (Flash)
Frequency
1.8MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 269
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,23169 €5 542,60 €
Manufacturers Standard Package
Unit Price without VAT:1,23169 €
Unit Price with VAT:1,47803 €