
STCC08RL | |
|---|---|
DigiKey Part Number | 497-7004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STCC08RL |
Description | IC DETECTOR AC SW FAILURE 8-SOIC |
Customer Reference | |
Detailed Description | Home Appliance PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Home Appliance | |
Current - Supply | 2mA | |
Voltage - Supply | 2.97V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

