
STC03DE150 | |
---|---|
DigiKey Part Number | 497-4326-5-ND |
Manufacturer | |
Manufacturer Product Number | STC03DE150 |
Description | TRANS ESBT 1500V 3A TO-247-4L |
Customer Reference | |
Detailed Description | Transistor NPN - Emitter Switched Bipolar 1500V (1.5kV) 3A Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | NPN - Emitter Switched Bipolar | |
Applications | - | |
Voltage - Rated | 1500V (1.5kV) | |
Current Rating (Amps) | 3A | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L | |
Base Product Number |