STB80NF55L-06T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 4,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 583
Unit Price: 3,19000 €
Datasheet

Similar


onsemi
In Stock: 2 085
Unit Price: 6,56000 €
Datasheet

Similar


Infineon Technologies
In Stock: 881
Unit Price: 3,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 616
Unit Price: 2,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 566
Unit Price: 1,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9 721
Unit Price: 1,96000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2 917
Unit Price: 2,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2 014
Unit Price: 1,59000 €
Datasheet

Similar


Infineon Technologies
In Stock: 403
Unit Price: 3,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5 700
Unit Price: 1,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 2,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 1,72000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 160
Unit Price: 2,57000 €
Datasheet
D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB80NF55L-06T4

DigiKey Part Number
497-12541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB80NF55L-06T4
Description
MOSFET N-CH 55V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB80NF55L-06T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes