


STGB15M65DF2 | |
|---|---|
DigiKey Part Number | 497-16507-2-ND - Tape & Reel (TR) 497-16507-1-ND - Cut Tape (CT) 497-16507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB15M65DF2 |
Description | IGBT TRENCH FS 650V 30A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 136 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB15M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Power - Max | 136 W | |
Switching Energy | 90µJ (on), 450µJ (off) | |
Input Type | Standard | |
Gate Charge | 45 nC | |
Td (on/off) @ 25°C | 24ns/93ns | |
Test Condition | 400V, 15A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 142 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36400 € | 13,64 € |
| 100 | 0,93190 € | 93,19 € |
| 500 | 0,74706 € | 373,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68765 € | 687,65 € |
| 2 000 | 0,63770 € | 1 275,40 € |
| 3 000 | 0,61225 € | 1 836,75 € |
| 5 000 | 0,60199 € | 3 009,95 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

