N-Channel 100 V 110A (Tc) 312W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 110A (Tc) 312W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB120NF10T4

DigiKey Part Number
497-2452-2-ND - Tape & Reel (TR)
497-2452-1-ND - Cut Tape (CT)
497-2452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB120NF10T4
Description
MOSFET N-CH 100V 110A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 110A (Tc) 312W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB120NF10T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
233 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,70000 €4,70 €
103,13400 €31,34 €
1002,24570 €224,57 €
5002,17222 €1 086,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,77469 €1 774,69 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,64000 €