Image for STAC1011-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STAC1011-500

DigiKey Part Number
497-STAC1011-500-ND
Manufacturer
Manufacturer Product Number
STAC1011-500
Description
RF MOSFET LDMOS 50V STAC780
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 200 mA 700MHz ~ 1.2GHz 16dB 500W STAC780-4F
Datasheet
 Datasheet
EDA/CAD Models
STAC1011-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Configuration
N-Channel
Frequency
700MHz ~ 1.2GHz
Gain
16dB
Voltage - Test
50 V
Current Rating (Amps)
1µA
Noise Figure
-
Current - Test
200 mA
Power - Output
500W
Voltage - Rated
110 V
Mounting Type
Surface Mount
Package / Case
STAC780-4F
Supplier Device Package
STAC780-4F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80116,17813 €9 294,25 €
Manufacturers Standard Package
Unit Price without VAT:116,17813 €
Unit Price with VAT:139,41376 €