cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8088FTR

DigiKey Part Number
497-STA8088FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA8088FTR
Description
STA8088FTR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- RF Receiver Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps Not Included 56-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
-
Sensitivity
-162dBm
Data Rate (Max)
12Mbps
Modulation or Protocol
Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
GPIO, I2C, JTAG, SPI, UART, USB
Memory Size
256kB SRAM
Antenna Connector
Not Included
Features
Multiple Channels, Analog and Digital Data
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,05306 €12 632,65 €
Manufacturers Standard Package
Unit Price without VAT:5,05306 €
Unit Price with VAT:6,06367 €