Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA516BETR

DigiKey Part Number
497-16195-2-ND - Tape & Reel (TR)
497-16195-1-ND - Cut Tape (CT)
497-16195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA516BETR
Description
IC AMP D MONO/STER 480W PWRSO36
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
STA516BETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
480W x 1 @ 3Ohm; 200W x 2 @ 6Ohm
Voltage - Supply
10V ~ 60V
Features
Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 90°C (TA)
Supplier Device Package
PowerSO-36 Slug Up
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,29000 €6,29 €
104,85600 €48,56 €
254,49800 €112,45 €
1004,10360 €410,36 €
2503,91560 €978,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,22382 €1 934,29 €
1 2003,14603 €3 775,24 €
1 8003,10707 €5 592,73 €
Manufacturers Standard Package
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,54800 €