
STA1295EOA | |
|---|---|
DigiKey Part Number | 497-STA1295EOA-ND |
Manufacturer | |
Manufacturer Product Number | STA1295EOA |
Description | ARM DUAL CORTEX-A7 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 650MHz 529-LFBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | STA1295EOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio Processor | |
Interface | CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, SSP, UART, USB | |
Clock Rate | 650MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 700kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA | |
Supplier Device Package | 529-LFBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 23,04998 € | 11 617,19 € |
| Unit Price without VAT: | 23,04998 € |
|---|---|
| Unit Price with VAT: | 27,65998 € |

