Image for STA1295ELA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA1295ELA

DigiKey Part Number
497-STA1295ELA-ND
Manufacturer
Manufacturer Product Number
STA1295ELA
Description
ARM DUAL CORTEX-A7
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 650MHz 529-LFBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Type
Audio Processor
Interface
CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, SSP, UART, USB
Clock Rate
650MHz
Non-Volatile Memory
-
On-Chip RAM
700kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
529-LFBGA
Supplier Device Package
529-LFBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50423,04998 €11 617,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,04998 €
Unit Price with VAT:27,65998 €