EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95P16-IXMNT/E

DigiKey Part Number
497-M95P16-IXMNT/E-ND
Manufacturer
Manufacturer Product Number
M95P16-IXMNT/E
Description
IC EEPROM 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
1.5ms
Access Time
10 ns
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,96300 €9,63 €
250,93680 €23,42 €
500,91640 €45,82 €
1000,89590 €89,59 €
2500,86868 €217,17 €
5000,84812 €424,06 €
2 5000,80082 €2 002,05 €
5 0000,78079 €3 903,95 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,22400 €