
ST890CDR | |
|---|---|
DigiKey Part Number | 497-6543-2-ND - Tape & Reel (TR) 497-6543-1-ND - Cut Tape (CT) 497-6543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST890CDR |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST890CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,60120 € | 40,03 € |
| 100 | 1,43720 € | 143,72 € |
| 250 | 1,35896 € | 339,74 € |
| 500 | 1,31182 € | 655,91 € |
| 1 000 | 1,27302 € | 1 273,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,23205 € | 3 080,12 € |
| 5 000 | 1,20735 € | 6 036,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,82000 € |







