
ULN2002A | |
---|---|
DigiKey Part Number | 497-4549-ND |
Manufacturer | |
Manufacturer Product Number | ULN2002A |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2002A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,32300 € | 3,23 € |
25 | 0,28880 € | 7,22 € |
100 | 0,25130 € | 25,13 € |
250 | 0,23344 € | 58,36 € |
500 | 0,22266 € | 111,33 € |
1 000 | 0,21376 € | 213,76 € |
2 500 | 0,20439 € | 510,97 € |
5 000 | 0,19873 € | 993,65 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,55200 € |