
ST1S10PURDEMOBO | |
|---|---|
DigiKey Part Number | 497-6236-ND |
Manufacturer | |
Manufacturer Product Number | ST1S10PURDEMOBO |
Description | EVAL BOARD FOR ST1S10 |
Customer Reference | |
Detailed Description | ST1S10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 15.3V | |
Current - Output | 3A | |
Voltage - Input | 2.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ST1S10 | |
Note | - | |
Base Product Number |

