Similar
Similar
Similar

ST13003 | |
|---|---|
DigiKey Part Number | ST13003-ND |
Manufacturer | |
Manufacturer Product Number | ST13003 |
Description | TRANS NPN 400V 1.5A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | ST13003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 1.5A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 1A, 2V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |



