


SMP30-62 | |
|---|---|
DigiKey Part Number | 497-15662-2-ND - Tape & Reel (TR) 497-15662-1-ND - Cut Tape (CT) 497-15662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP30-62 |
Description | THYRISTOR 62V 70A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP30-62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 82V | |
Voltage - Off State | 62V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,48140 € | 48,14 € |
| 500 | 0,37566 € | 187,83 € |
| 1 000 | 0,34162 € | 341,62 € |
| 2 000 | 0,31297 € | 625,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14127 € | 706,35 € |
| 10 000 | 0,13014 € | 1 301,40 € |
| 15 000 | 0,12447 € | 1 867,05 € |
| 25 000 | 0,11810 € | 2 952,50 € |
| 35 000 | 0,11489 € | 4 021,15 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

