
SMC50J5.0A | |
|---|---|
DigiKey Part Number | 497-SMC50J5.0ATR-ND - Tape & Reel (TR) 497-SMC50J5.0ACT-ND - Cut Tape (CT) 497-SMC50J5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J5.0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 544A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 544A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,74430 € | 74,43 € |
| 500 | 0,62748 € | 313,74 € |
| 1 000 | 0,55539 € | 555,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50435 € | 1 260,88 € |
| 5 000 | 0,46133 € | 2 306,65 € |
| 7 500 | 0,45375 € | 3 403,12 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |











