
SERC816/TR | |
|---|---|
DigiKey Part Number | 497-3374-2-ND - Tape & Reel (TR) 497-3374-1-ND - Cut Tape (CT) 497-3374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SERC816/TR |
Description | IC CTRLR INTERFACE SERC 100QFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sercos Controller Parallel Interface 100-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | SERC816/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Sercos | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 23,02400 € | 230,24 € |
| 25 | 21,68160 € | 542,04 € |
| 100 | 20,20610 € | 2 020,61 € |
| 250 | 19,50280 € | 4 875,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,07898 € | 9 539,49 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 34,08000 € |

