SE555DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 19 526
Unit Price: 0,92000 €
Datasheet

Direct


Texas Instruments
In Stock: 8 553
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 620
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 667
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 24 832
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 286 056
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 997
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 255
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 690
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 30 112
Unit Price: 0,25000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE555DT

DigiKey Part Number
497-6022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE555DT
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC
EDA/CAD Models
SE555DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
4.5V ~ 18V
Current - Supply
10 mA
Operating Temperature
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types