RF Mosfet 28 V 250 mA 945MHz 15dB 45W M250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD57045-01

DigiKey Part Number
497-5478-ND
Manufacturer
Manufacturer Product Number
SD57045-01
Description
RF MOSFET LDMOS 28V M250
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 250 mA 945MHz 15dB 45W M250
Datasheet
 Datasheet
EDA/CAD Models
SD57045-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Technology
LDMOS
Frequency
945MHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
250 mA
Power - Output
45W
Voltage - Rated
65 V
Package / Case
M250
Supplier Device Package
M250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5055,43480 €2 771,74 €
Unit Price without VAT:55,43480 €
Unit Price with VAT:66,52176 €