
SD3933 | |
|---|---|
DigiKey Part Number | 497-8303-ND |
Manufacturer | |
Manufacturer Product Number | SD3933 |
Description | RF MOSFET 100V M177 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 250 mA 30MHz 29dB 350W M177 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 29dB | |
Voltage - Test | 100 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 350W | |
Voltage - Rated | 250 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,30460 € | 5 165,23 € |
| Unit Price without VAT: | 103,30460 € |
|---|---|
| Unit Price with VAT: | 123,96552 € |

