
SD2931-12MR | |
---|---|
DigiKey Part Number | 497-14055-ND |
Manufacturer | |
Manufacturer Product Number | SD2931-12MR |
Description | RF MOSFET 50V M174MR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15dB 150W M174MR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | M174MR | |
Supplier Device Package | M174MR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 62,48020 € | 3 124,01 € |
Unit Price without VAT: | 62,48020 € |
---|---|
Unit Price with VAT: | 74,97624 € |