
SA556DT | |
|---|---|
DigiKey Part Number | 497-2037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA556DT |
Description | IC OSC TIMER DUAL 500KHZ 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SA556DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |



