
RH-DAC121K1 | |
|---|---|
DigiKey Part Number | 497-RH-DAC121K1-ND |
Manufacturer | |
Manufacturer Product Number | RH-DAC121K1 |
Description | RAD-HARD, 12-BIT D/A CONVERTER |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 13µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.3V ~ 3.6V | |
INL/DNL (LSB) | ±4 (Max), ±0.7 (Max) | |
Architecture | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFlatPack | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 590,06000 € | 1 590,06 € |
| Unit Price without VAT: | 1 590,06000 € |
|---|---|
| Unit Price with VAT: | 1 908,07200 € |

