
MSS50-800 | |
|---|---|
DigiKey Part Number | 497-5375-5-ND |
Manufacturer | |
Manufacturer Product Number | MSS50-800 |
Description | SCR MODULE 800V 70A ISOTOP |
Customer Reference | |
Detailed Description | SCR Module 800 V 70 A 1-Phase Controller - All SCRs Chassis Mount ISOTOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 70 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A, 630A | |
Current - Hold (Ih) (Max) | 80 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Base Product Number |

