MC33172N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 178
Unit Price: 9,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 886
Unit Price: 5,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 652
Unit Price: 4,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 792
Unit Price: 4,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: 4,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18 824
Unit Price: 4,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 234
Unit Price: 8,96000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33172N

DigiKey Part Number
497-7409-5-ND
Manufacturer
Manufacturer Product Number
MC33172N
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
MC33172N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
2.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes