MC3303D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet

Similar


Texas Instruments
In Stock: 9 037
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 331
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 478
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 964
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 1 147
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 6 928
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 731
Unit Price: 0,72000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3303D

DigiKey Part Number
MC3303DST-ND
Manufacturer
Manufacturer Product Number
MC3303D
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC3303D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types