Half Bridge Driver General Purpose MOSFET (Metal Oxide) 31-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASTERGAN4LTR

DigiKey Part Number
497-MASTERGAN4LTR-ND - Tape & Reel (TR)
497-MASTERGAN4LTRCT-ND - Cut Tape (CT)
497-MASTERGAN4LTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASTERGAN4LTR
Description
MASTERGAN4LTR
Customer Reference
Detailed Description
Half Bridge Driver General Purpose MOSFET (Metal Oxide) 31-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MASTERGAN4LTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Logic
Load Type
Inductive, Capacitive, Resistive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
225mOhm
Current - Output / Channel
6.5A
Current - Peak Output
12A
Voltage - Supply
4.75V ~ 9.5V
Voltage - Load
520V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
31-VQFN Exposed Pad
Supplier Device Package
31-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 386
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 26/09/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,96000 €4,96 €
103,79800 €37,98 €
253,50800 €87,70 €
1003,18820 €318,82 €
2503,03584 €758,96 €
5002,94406 €1 472,03 €
1 0002,86852 €2 868,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77519 €8 325,57 €
Manufacturers Standard Package
Unit Price without VAT:4,96000 €
Unit Price with VAT:5,95200 €