M74HCT374B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 338
Unit Price: 0,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22 472
Unit Price: 0,84000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 14-DIP (0.300", 7.62mm)
20-DIP

M74HCT374B1R

DigiKey Part Number
497-1911-5-ND
Manufacturer
Manufacturer Product Number
M74HCT374B1R
Description
IC FF D-TYPE SINGLE 8BIT 14-DIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
M74HCT374B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes