M74HC138RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 573
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 818
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 982
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 47 607
Unit Price: 0,68000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65 237
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 2 462
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 6 365
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 750
Unit Price: 0,75733 €
Datasheet

Similar


Texas Instruments
In Stock: 26 991
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 175
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 506
Unit Price: 0,64000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC138RM13TR

DigiKey Part Number
497-1772-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC138RM13TR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC138RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes