M48Z128-70PM1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 582
Unit Price: 49,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 47,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: 47,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 46,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 47,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 47,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10
Unit Price: 49,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 320
Unit Price: 50,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: 50,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 74
Unit Price: 52,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 48,91000 €
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 32-PMDIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48Z128-70PM1

DigiKey Part Number
497-2873-5-ND
Manufacturer
Manufacturer Product Number
M48Z128-70PM1
Description
IC NVSRAM 1MBIT PARALLEL 32PMDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 32-PMDIP Module
Datasheet
 Datasheet
EDA/CAD Models
M48Z128-70PM1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PMDIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes