
M40SZ100WMQ6F | |
|---|---|
DigiKey Part Number | 497-4688-2-ND - Tape & Reel (TR) 497-4688-1-ND - Cut Tape (CT) 497-4688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40SZ100WMQ6F |
Description | IC SUPERVISOR 1 CHANNEL 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M40SZ100WMQ6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89400 € | 48,94 € |
| 25 | 4,53360 € | 113,34 € |
| 100 | 4,13670 € | 413,67 € |
| 250 | 3,94752 € | 986,88 € |
| 500 | 3,83350 € | 1 916,75 € |
| 1 000 | 3,73963 € | 3 739,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,64054 € | 9 101,35 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,60800 € |











