
M24SR04-YMC6T/2 | |
|---|---|
DigiKey Part Number | 497-14352-2-ND - Tape & Reel (TR) 497-14352-1-ND - Cut Tape (CT) 497-14352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR04-YMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24SR04-YMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,81160 € | 20,29 € |
| 100 | 0,74410 € | 74,41 € |
| 250 | 0,70368 € | 175,92 € |
| 500 | 0,67506 € | 337,53 € |
| 1 000 | 0,64804 € | 648,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59116 € | 2 955,80 € |
| 10 000 | 0,56897 € | 5 689,70 € |
| 15 000 | 0,55660 € | 8 349,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |




