
M24C16-WMN6TP | |
|---|---|
DigiKey Part Number | 497-17785-2-ND - Tape & Reel (TR) 497-17785-1-ND - Cut Tape (CT) 497-17785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-WMN6TP |
Description | IC EEPROM 16KBIT I2C 400KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,18840 € | 18,84 € |
| 250 | 0,18312 € | 45,78 € |
| 500 | 0,17906 € | 89,53 € |
| 1 000 | 0,17499 € | 174,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16959 € | 423,97 € |
| 5 000 | 0,16552 € | 827,60 € |
| 7 500 | 0,16315 € | 1 223,62 € |
| 12 500 | 0,16018 € | 2 002,25 € |
| 17 500 | 0,15824 € | 2 769,20 € |
| 25 000 | 0,15620 € | 3 905,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |





