Interface PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBK20PD

DigiKey Part Number
LNBK20PD-ND
Manufacturer
Manufacturer Product Number
LNBK20PD
Description
IC INTFACE SPECIALIZED 20PWRSOIC
Customer Reference
Detailed Description
Interface PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Parallel
Voltage - Supply
15V ~ 27V
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types