
LNBK20PD-TR | |
|---|---|
DigiKey Part Number | LNBK20PD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBK20PD-TR |
Description | IC INTFACE SPECIALIZED 20PWRSOIC |
Customer Reference | |
Detailed Description | Interface PowerSO-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | Parallel | |
Voltage - Supply | 15V ~ 27V | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Mounting Type | Surface Mount | |
Base Product Number |

