LM2904WHYDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 402
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 214
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 004
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,89968 €
Datasheet

Similar


Texas Instruments
In Stock: 63 488
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 317
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 35 649
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 321
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 590
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 28 131
Unit Price: 0,20000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904WHYDT

DigiKey Part Number
497-11966-2-ND - Tape & Reel (TR)
497-11966-1-ND - Cut Tape (CT)
497-11966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904WHYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904WHYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,55900 €5,59 €
250,50400 €12,60 €
1000,44320 €44,32 €
2500,41420 €103,55 €
5000,39670 €198,35 €
1 0000,38230 €382,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,36711 €917,77 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €