Similar

LIS2MDLTR | |
|---|---|
DigiKey Part Number | 497-17588-2-ND - Tape & Reel (TR) 497-17588-1-ND - Cut Tape (CT) 497-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2MDLTR |
Description | SEN MR I2C/SPI 12-LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2MDLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Bandwidth | 5Hz ~ 50Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Selectable Scale | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,53440 € | 38,36 € |
| 50 | 1,46860 € | 73,43 € |
| 100 | 1,40880 € | 140,88 € |
| 500 | 1,28814 € | 644,07 € |
| 1 000 | 1,24326 € | 1 243,26 € |
| 5 000 | 1,15288 € | 5 764,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11920 € | 11 192,00 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,31600 € |

















