
LIS2DS12TR | |
---|---|
DigiKey Part Number | 497-16261-2-ND - Tape & Reel (TR) 497-16261-1-ND - Cut Tape (CT) 497-16261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DS12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 3.2kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DS12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 512 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 3.2kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
5 | 1,36800 € | 6,84 € |
10 | 1,30200 € | 13,02 € |
25 | 1,22480 € | 30,62 € |
50 | 1,17220 € | 58,61 € |
100 | 1,12390 € | 112,39 € |
500 | 1,02664 € | 513,32 € |
1 000 | 0,99048 € | 990,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,89902 € | 7 192,16 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,84800 € |