
LIS2DE12TR | |
|---|---|
DigiKey Part Number | 497-15997-2-ND - Tape & Reel (TR) 497-15997-1-ND - Cut Tape (CT) 497-15997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DE12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 2.69kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DE12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 64 (±2g) ~ 5 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.5Hz ~ 2.69kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,97800 € | 4,89 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,87200 € | 21,80 € |
| 50 | 0,83280 € | 41,64 € |
| 100 | 0,79700 € | 79,70 € |
| 500 | 0,72518 € | 362,59 € |
| 1 000 | 0,69848 € | 698,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,63096 € | 5 047,68 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |












