RF Mosfet 28 V 400 mA 1.6GHz 13.8dB 60W M243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET16060C

DigiKey Part Number
497-13097-ND
Manufacturer
Manufacturer Product Number
LET16060C
Description
RF MOSFET LDMOS 28V M243
Customer Reference
Detailed Description
RF Mosfet 28 V 400 mA 1.6GHz 13.8dB 60W M243
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Technology
LDMOS
Frequency
1.6GHz
Gain
13.8dB
Voltage - Test
28 V
Current Rating (Amps)
12A
Noise Figure
-
Current - Test
400 mA
Power - Output
60W
Voltage - Rated
80 V
Package / Case
M243
Supplier Device Package
M243
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.