LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED1642GWTTR

DigiKey Part Number
497-14030-2-ND - Tape & Reel (TR)
497-14030-1-ND - Cut Tape (CT)
497-14030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED1642GWTTR
Description
IC LED DRVR LIN PWM 40MA 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LED1642GWTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
19V
Current - Output / Channel
40mA
Frequency
30MHz
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23300 €12,33 €
251,12360 €28,09 €
1001,00230 €100,23 €
2500,94452 €236,13 €
5000,90968 €454,84 €
1 0000,88101 €881,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,85074 €2 126,85 €
5 0000,83251 €4 162,55 €
7 5000,82337 €6 175,28 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,01600 €