


LDL212D33R | |
|---|---|
DigiKey Part Number | 497-18287-2-ND - Tape & Reel (TR) 497-18287-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDL212D33R |
Description | IC REG LINEAR 3.3V 1.2A 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LDL212D33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 380 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 87dB ~ 50dB (120Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


