

LDK715M42R | |
---|---|
DigiKey Part Number | 497-15216-2-ND - Tape & Reel (TR) 497-15216-1-ND - Cut Tape (CT) 497-15216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK715M42R |
Description | IC REG LINEAR 4.2V 85MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK715M42R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 57dB ~ 38dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,41500 € | 4,15 € |
25 | 0,37280 € | 9,32 € |
100 | 0,32580 € | 32,58 € |
250 | 0,30344 € | 75,86 € |
500 | 0,28998 € | 144,99 € |
1 000 | 0,27891 € | 278,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,26522 € | 795,66 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69600 € |