Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130PU25R

DigiKey Part Number
497-14258-2-ND - Tape & Reel (TR)
497-14258-1-ND - Cut Tape (CT)
497-14258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130PU25R
Description
IC REG LINEAR 2.5V 300MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK130PU25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-DFN (1.2x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20900 €2,09 €
250,18640 €4,66 €
1000,16060 €16,06 €
2500,14840 €37,10 €
5000,14102 €70,51 €
1 0000,13496 €134,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12747 €382,41 €
6 0000,12381 €742,86 €
9 0000,12197 €1 097,73 €
15 0000,11994 €1 799,10 €
21 0000,11875 €2 493,75 €
30 0000,11761 €3 528,30 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €