

LDK120M10R | |
---|---|
DigiKey Part Number | 497-14675-2-ND - Tape & Reel (TR) 497-14675-1-ND - Cut Tape (CT) 497-14675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M10R |
Description | IC REG LINEAR 1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,24000 € | 2,40 € |
25 | 0,21360 € | 5,34 € |
100 | 0,18490 € | 18,49 € |
250 | 0,17116 € | 42,79 € |
500 | 0,16284 € | 81,42 € |
1 000 | 0,15601 € | 156,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,14503 € | 435,09 € |
6 000 | 0,14096 € | 845,76 € |
9 000 | 0,13892 € | 1 250,28 € |
15 000 | 0,13666 € | 2 049,90 € |
21 000 | 0,13534 € | 2 842,14 € |
30 000 | 0,13406 € | 4 021,80 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |