


LDK120C29R | |
|---|---|
DigiKey Part Number | 497-14673-2-ND - Tape & Reel (TR) 497-14673-1-ND - Cut Tape (CT) 497-14673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C29R |
Description | IC REG LIN 2.9V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C29R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1 000 | 0,23345 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12117 € | 363,51 € |
| 6 000 | 0,11765 € | 705,90 € |
| 9 000 | 0,11589 € | 1 043,01 € |
| 15 000 | 0,11394 € | 1 709,10 € |
| 21 000 | 0,11280 € | 2 368,80 € |
| 30 000 | 0,11171 € | 3 351,30 € |
| 75 000 | 0,10935 € | 8 201,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

