


LD39200PUR | |
|---|---|
DigiKey Part Number | 497-17110-2-ND - Tape & Reel (TR) 497-17110-1-ND - Cut Tape (CT) 497-17110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39200PUR |
Description | IC REG LINEAR POS ADJ 2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39200PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47930 € | 47,93 € |
| 250 | 0,44832 € | 112,08 € |
| 500 | 0,42968 € | 214,84 € |
| 1 000 | 0,41431 € | 414,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39532 € | 1 185,96 € |
| 6 000 | 0,38603 € | 2 316,18 € |
| 9 000 | 0,38137 € | 3 432,33 € |
| 15 000 | 0,37621 € | 5 643,15 € |
| 21 000 | 0,37320 € | 7 837,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |











